BZX84C10Q-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,23846 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 14 400
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 5 337
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 7 792
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,97830 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5 965
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,01511 Kč
Datasheet
Zener Diode 10 V 300 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C10Q-13-F

DigiKey Part Number
31-BZX84C10Q-13-FTR-ND - Tape & Reel (TR)
31-BZX84C10Q-13-FCT-ND - Cut Tape (CT)
31-BZX84C10Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C10Q-13-F
Description
DIODE ZENER 10V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,42300 Kč34,23 Kč
1002,12290 Kč212,29 Kč
5001,55806 Kč779,03 Kč
1 0001,37432 Kč1 374,32 Kč
2 0001,21957 Kč2 439,14 Kč
5 0001,05145 Kč5 257,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,94733 Kč9 473,30 Kč
20 0000,85965 Kč17 193,00 Kč
30 0000,81495 Kč24 448,50 Kč
50 0000,76471 Kč38 235,50 Kč
70 0000,73496 Kč51 447,20 Kč
100 0000,70604 Kč70 604,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč