
BZX84B7V5-7-F | |
---|---|
DigiKey Part Number | BZX84B7V5-FDITR-ND - Tape & Reel (TR) BZX84B7V5-FDICT-ND - Cut Tape (CT) BZX84B7V5-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B7V5-7-F |
Description | DIODE ZENER 7.5V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B7V5-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,29000 Kč | 2,29 Kč |
10 | 1,52100 Kč | 15,21 Kč |
100 | 0,62490 Kč | 62,49 Kč |
500 | 0,61448 Kč | 307,24 Kč |
1 000 | 0,60407 Kč | 604,07 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,35411 Kč | 1 062,33 Kč |
Unit Price without VAT: | 2,29000 Kč |
---|---|
Unit Price with VAT: | 2,77090 Kč |