Zener Diode 6.2 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B6V2-7-F

DigiKey Part Number
31-BZX84B6V2-7-FTR-ND - Tape & Reel (TR)
31-BZX84B6V2-7-FCT-ND - Cut Tape (CT)
31-BZX84B6V2-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B6V2-7-F
Description
DIODE ZENER 6.2V 300MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B6V2-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 861
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,55800 Kč15,58 Kč
1000,73680 Kč73,68 Kč
5000,72622 Kč363,11 Kč
1 0000,71570 Kč715,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07271 Kč3 218,13 Kč
6 0000,92831 Kč5 569,86 Kč
9 0000,83517 Kč7 516,53 Kč
15 0000,77595 Kč11 639,25 Kč
21 0000,74084 Kč15 557,64 Kč
30 0000,70671 Kč21 201,30 Kč
75 0000,63176 Kč47 382,00 Kč
150 0000,58544 Kč87 816,00 Kč
300 0000,56572 Kč169 716,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč