
BZX84B4V3Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84B4V3Q-7-FTR-ND - Tape & Reel (TR) 31-BZX84B4V3Q-7-FCT-ND - Cut Tape (CT) 31-BZX84B4V3Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B4V3Q-7-F |
Description | DIODE ZENER 4.3V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,91300 Kč | 29,13 Kč |
| 100 | 1,85590 Kč | 185,59 Kč |
| 500 | 1,18262 Kč | 591,31 Kč |
| 1 000 | 1,03988 Kč | 1 039,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66579 Kč | 1 997,37 Kč |
| 6 000 | 0,60337 Kč | 3 620,22 Kč |
| 9 000 | 0,47854 Kč | 4 306,86 Kč |
| 15 000 | 0,46375 Kč | 6 956,25 Kč |
| 21 000 | 0,43172 Kč | 9 066,12 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

