
BZX84B24Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84B24Q-7-FTR-ND - Tape & Reel (TR) 31-BZX84B24Q-7-FCT-ND - Cut Tape (CT) 31-BZX84B24Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B24Q-7-F |
Description | DIODE ZENER 24V 300MW SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 100 | 2,13030 Kč | 213,03 Kč |
| 500 | 1,56528 Kč | 782,64 Kč |
| 1 000 | 1,38256 Kč | 1 382,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11509 Kč | 3 345,27 Kč |
| 6 000 | 1,00093 Kč | 6 005,58 Kč |
| 9 000 | 0,94271 Kč | 8 484,39 Kč |
| 15 000 | 0,87724 Kč | 13 158,60 Kč |
| 21 000 | 0,83843 Kč | 17 607,03 Kč |
| 30 000 | 0,80069 Kč | 24 020,70 Kč |
| 75 000 | 0,71785 Kč | 53 838,75 Kč |
| 150 000 | 0,66666 Kč | 99 999,00 Kč |
| 300 000 | 0,65781 Kč | 197 343,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

