BZX84B18Q-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 11 860
Unit Price: 0,46000 Kč
Datasheet
Zener Diode 18 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B18Q-7-F

DigiKey Part Number
31-BZX84B18Q-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B18Q-7-F
Description
DIODE ZENER 18V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,23846 Kč3 715,38 Kč
6 0001,11170 Kč6 670,20 Kč
9 0001,04703 Kč9 423,27 Kč
15 0000,97429 Kč14 614,35 Kč
21 0000,93120 Kč19 555,20 Kč
30 0000,88929 Kč26 678,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1,23846 Kč
Unit Price with VAT:1,49854 Kč