Zener Diode 6.8 V 350 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT585B6V8T-7

DigiKey Part Number
BZT585B6V8T-7DITR-ND - Tape & Reel (TR)
BZT585B6V8T-7DICT-ND - Cut Tape (CT)
BZT585B6V8T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT585B6V8T-7
Description
DIODE ZENER 6.8V 350MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 350 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BZT585B6V8T-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-523
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
102,79500 Kč27,95 Kč
1001,73310 Kč173,31 Kč
5001,26552 Kč632,76 Kč
1 0001,11327 Kč1 113,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91917 Kč2 757,51 Kč
6 0000,82105 Kč4 926,30 Kč
9 0000,77100 Kč6 939,00 Kč
15 0000,71468 Kč10 720,20 Kč
21 0000,68130 Kč14 307,30 Kč
30 0000,64884 Kč19 465,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč