Parametric Equivalent

BZT585B33TQ-7 | |
|---|---|
DigiKey Part Number | BZT585B33TQ-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT585B33TQ-7 |
Description | DIODE ZENER 33V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80583 Kč | 5 417,49 Kč |
| 6 000 | 1,63155 Kč | 9 789,30 Kč |
| 9 000 | 1,54268 Kč | 13 884,12 Kč |
| 15 000 | 1,44277 Kč | 21 641,55 Kč |
| 21 000 | 1,38358 Kč | 29 055,18 Kč |
| 30 000 | 1,32604 Kč | 39 781,20 Kč |
| Unit Price without VAT: | 1,80583 Kč |
|---|---|
| Unit Price with VAT: | 2,18505 Kč |


