
BZT585B30TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B30TQ-7TR-ND - Tape & Reel (TR) 31-BZT585B30TQ-7CT-ND - Cut Tape (CT) 31-BZT585B30TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B30TQ-7 |
Description | DIODE ZENER 30V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 21 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z30VT1G | onsemi | 21 234 | SZMM5Z30VT1GOSCT-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 500 | 2,76964 Kč | 1 384,82 Kč |
| 1 000 | 2,46454 Kč | 2 464,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07635 Kč | 6 229,05 Kč |
| 6 000 | 1,88058 Kč | 11 283,48 Kč |
| 9 000 | 1,78072 Kč | 16 026,48 Kč |
| 15 000 | 1,66852 Kč | 25 027,80 Kč |
| 21 000 | 1,60205 Kč | 33 643,05 Kč |
| 30 000 | 1,53742 Kč | 46 122,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

