


BZT52HC5V6WFQ-7 | |
---|---|
DigiKey Part Number | 31-BZT52HC5V6WFQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52HC5V6WFQ-7 |
Description | DIODE ZENER 5.6V 375MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 375 mW ±7.14% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,24980 Kč | 3 749,40 Kč |
6 000 | 1,12444 Kč | 6 746,64 Kč |
9 000 | 0,93735 Kč | 8 436,15 Kč |
15 000 | 0,91652 Kč | 13 747,80 Kč |
21 000 | 0,89569 Kč | 18 809,49 Kč |
30 000 | 0,87778 Kč | 26 333,40 Kč |
Unit Price without VAT: | 1,24980 Kč |
---|---|
Unit Price with VAT: | 1,51226 Kč |