SOD123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD123F
SOD123F

BZT52HC5V1WF-7

DigiKey Part Number
BZT52HC5V1WF-7DITR-ND - Tape & Reel (TR)
BZT52HC5V1WF-7DICT-ND - Cut Tape (CT)
BZT52HC5V1WF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52HC5V1WF-7
Description
DIODE ZENER 5.1V 375MW SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 375 mW ±5.88% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.88%
Power - Max
375 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 817
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
102,03900 Kč20,39 Kč
1000,89470 Kč89,47 Kč
5000,87386 Kč436,93 Kč
1 0000,83224 Kč832,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58257 Kč1 747,71 Kč
6 0000,56513 Kč3 390,78 Kč
9 0000,52279 Kč4 705,11 Kč
300 0000,49674 Kč149 022,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč