


BZT52HC5V1WF-7 | |
|---|---|
DigiKey Part Number | BZT52HC5V1WF-7DITR-ND - Tape & Reel (TR) BZT52HC5V1WF-7DICT-ND - Cut Tape (CT) BZT52HC5V1WF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52HC5V1WF-7 |
Description | DIODE ZENER 5.1V 375MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 375 mW ±5.88% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,06300 Kč | 20,63 Kč |
| 100 | 1,05040 Kč | 105,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42340 Kč | 4 270,20 Kč |
| 6 000 | 1,23795 Kč | 7 427,70 Kč |
| 9 000 | 1,16846 Kč | 10 516,14 Kč |
| 15 000 | 1,09033 Kč | 16 354,95 Kč |
| 21 000 | 1,04404 Kč | 21 924,84 Kč |
| 30 000 | 0,99903 Kč | 29 970,90 Kč |
| 75 000 | 0,90024 Kč | 67 518,00 Kč |
| 150 000 | 0,85779 Kč | 128 668,50 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |








