


BZT52HC12WF-7 | |
|---|---|
DigiKey Part Number | BZT52HC12WF-7DITR-ND - Tape & Reel (TR) BZT52HC12WF-7DICT-ND - Cut Tape (CT) BZT52HC12WF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52HC12WF-7 |
Description | DIODE ZENER 12V 375MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 375 mW ±5.42% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52HC12WF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.42% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,12600 Kč | 41,26 Kč |
| 100 | 2,58700 Kč | 258,70 Kč |
| 500 | 1,91344 Kč | 956,72 Kč |
| 1 000 | 1,69495 Kč | 1 694,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85779 Kč | 2 573,37 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |


