
BZT52C9V1TQ-7-F | |
|---|---|
DigiKey Part Number | BZT52C9V1TQ-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1TQ-7-F |
Description | DIODE ZENER 9.1V 300MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±6.04% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.04% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69465 Kč | 2 083,95 Kč |
| 6 000 | 0,65255 Kč | 3 915,30 Kč |
| 9 000 | 0,63150 Kč | 5 683,50 Kč |
| 15 000 | 0,54204 Kč | 8 130,60 Kč |
| Unit Price without VAT: | 0,69465 Kč |
|---|---|
| Unit Price with VAT: | 0,84053 Kč |


