


BZT52C8V2SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C8V2SQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C8V2SQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C8V2SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C8V2SQ-7-F |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±6.1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,21000 Kč | 42,10 Kč |
| 100 | 2,66070 Kč | 266,07 Kč |
| 500 | 1,65032 Kč | 825,16 Kč |
| 1 000 | 1,27900 Kč | 1 279,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13460 Kč | 3 403,80 Kč |
| 6 000 | 0,96956 Kč | 5 817,36 Kč |
| 9 000 | 0,86618 Kč | 7 795,62 Kč |
| 15 000 | 0,80512 Kč | 12 076,80 Kč |
| 21 000 | 0,76895 Kč | 16 147,95 Kč |
| 30 000 | 0,59203 Kč | 17 760,90 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |



