Zener Diode 8.2 V 250 mW ±6% Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C8V2LP-7

DigiKey Part Number
31-BZT52C8V2LP-7TR-ND - Tape & Reel (TR)
31-BZT52C8V2LP-7CT-ND - Cut Tape (CT)
31-BZT52C8V2LP-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C8V2LP-7
Description
DIODE ZENER 8.2V 250MW 2DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 250 mW ±6% Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
X1-DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,46700 Kč64,67 Kč
1004,08620 Kč408,62 Kč
5003,05772 Kč1 528,86 Kč
1 0002,72554 Kč2 725,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30250 Kč6 907,50 Kč
6 0002,08920 Kč12 535,20 Kč
9 0001,98041 Kč17 823,69 Kč
15 0001,85817 Kč27 872,55 Kč
21 0001,78577 Kč37 501,17 Kč
30 0001,71538 Kč51 461,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč