


BZT52C7V5S-7-F | |
|---|---|
DigiKey Part Number | BZT52C7V5S-FDITR-ND - Tape & Reel (TR) BZT52C7V5S-FDICT-ND - Cut Tape (CT) BZT52C7V5S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C7V5S-7-F |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C7V5S-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02000 Kč | 202,00 Kč |
| 500 | 1,47910 Kč | 739,55 Kč |
| 1 000 | 1,30398 Kč | 1 303,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08070 Kč | 3 242,10 Kč |
| 6 000 | 0,96783 Kč | 5 806,98 Kč |
| 9 000 | 0,91026 Kč | 8 192,34 Kč |
| 15 000 | 0,84551 Kč | 12 682,65 Kč |
| 21 000 | 0,80713 Kč | 16 949,73 Kč |
| 30 000 | 0,76981 Kč | 23 094,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |



