BZT52C6V2SQ-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet
Zener Diode 6.2 V 200 mW ±6.45% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 200 mW ±6.45% Surface Mount SOD-323
SOD-323

BZT52C6V2SQ-7-F

DigiKey Part Number
31-BZT52C6V2SQ-7-FTR-ND - Tape & Reel (TR)
31-BZT52C6V2SQ-7-FCT-ND - Cut Tape (CT)
31-BZT52C6V2SQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C6V2SQ-7-F
Description
DIODE ZENER 6.2V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±6.45% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.45%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 126 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,42300 Kč34,23 Kč
1002,12290 Kč212,29 Kč
5001,55806 Kč779,03 Kč
1 0001,37432 Kč1 374,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,14047 Kč3 421,41 Kč
6 0001,02229 Kč6 133,74 Kč
9 0000,96201 Kč8 658,09 Kč
15 0000,89421 Kč13 413,15 Kč
21 0000,85403 Kč17 934,63 Kč
30 0000,81495 Kč24 448,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč