
BZT52C6V2-13-F | |
|---|---|
DigiKey Part Number | 31-BZT52C6V2-13-FTR-ND - Tape & Reel (TR) 31-BZT52C6V2-13-FCT-ND - Cut Tape (CT) 31-BZT52C6V2-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2-13-F |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C6V2-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,64200 Kč | 164,20 Kč |
| 500 | 1,19562 Kč | 597,81 Kč |
| 1 000 | 1,05116 Kč | 1 051,16 Kč |
| 2 000 | 0,92906 Kč | 1 858,12 Kč |
| 5 000 | 0,79629 Kč | 3 981,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71404 Kč | 7 140,40 Kč |
| 20 000 | 0,64476 Kč | 12 895,20 Kč |
| 30 000 | 0,60943 Kč | 18 282,90 Kč |
| 50 000 | 0,56971 Kč | 28 485,50 Kč |
| 70 000 | 0,54618 Kč | 38 232,60 Kč |
| 100 000 | 0,52330 Kč | 52 330,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


