
BZT52C5V6TQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C5V6TQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C5V6TQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C5V6TQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V6TQ-7-F |
Description | DIODE ZENER 5.6V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±7.14% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.14% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,13760 Kč | 213,76 Kč |
| 500 | 1,56814 Kč | 784,07 Kč |
| 1 000 | 1,38377 Kč | 1 383,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14838 Kč | 3 445,14 Kč |
| 6 000 | 1,02953 Kč | 6 177,18 Kč |
| 9 000 | 0,96887 Kč | 8 719,83 Kč |
| 15 000 | 0,90067 Kč | 13 510,05 Kč |
| 21 000 | 0,86025 Kč | 18 065,25 Kč |
| 30 000 | 0,82094 Kč | 24 628,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


