
BZT52C5V1LP-7B | |
|---|---|
DigiKey Part Number | 31-BZT52C5V1LP-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1LP-7B |
Description | DIODE ZENER 5.1V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5.88% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C5V1LP-7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,18874 Kč | 11 887,40 Kč |
| 20 000 | 1,08512 Kč | 21 702,40 Kč |
| 30 000 | 1,03231 Kč | 30 969,30 Kč |
| 50 000 | 0,97296 Kč | 48 648,00 Kč |
| 70 000 | 0,93781 Kč | 65 646,70 Kč |
| 100 000 | 0,90366 Kč | 90 366,00 Kč |
| Unit Price without VAT: | 1,18874 Kč |
|---|---|
| Unit Price with VAT: | 1,43838 Kč |

