Zener Diode 5.1 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C5V1-13-F

DigiKey Part Number
31-BZT52C5V1-13-FTR-ND - Tape & Reel (TR)
31-BZT52C5V1-13-FCT-ND - Cut Tape (CT)
31-BZT52C5V1-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C5V1-13-F
Description
DIODE ZENER 5.1V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C5V1-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 384
Factory Stock: 1 420 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,64600 Kč26,46 Kč
1001,64200 Kč164,20 Kč
5001,19562 Kč597,81 Kč
1 0001,05116 Kč1 051,16 Kč
2 0000,92906 Kč1 858,12 Kč
5 0000,79629 Kč3 981,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,71404 Kč7 140,40 Kč
20 0000,64476 Kč12 895,20 Kč
30 0000,60943 Kč18 282,90 Kč
50 0000,56971 Kč28 485,50 Kč
70 0000,54618 Kč38 232,60 Kč
100 0000,52330 Kč52 330,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč