
BZT52C4V7LP-7 | |
|---|---|
DigiKey Part Number | BZT52C4V7LPDITR-ND - Tape & Reel (TR) BZT52C4V7LPDICT-ND - Cut Tape (CT) BZT52C4V7LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7LP-7 |
Description | DIODE ZENER 4.7V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±6% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,36180 Kč | 336,18 Kč |
| 500 | 2,50002 Kč | 1 250,01 Kč |
| 1 000 | 2,22138 Kč | 2 221,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86623 Kč | 5 598,69 Kč |
| 6 000 | 1,68712 Kč | 10 122,72 Kč |
| 9 000 | 1,59575 Kč | 14 361,75 Kč |
| 15 000 | 1,49307 Kč | 22 396,05 Kč |
| 21 000 | 1,43224 Kč | 30 077,04 Kč |
| 30 000 | 1,37310 Kč | 41 193,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


