BZT52C3V9-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 20 757
Unit Price: 4,41000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,03758 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 665
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C3V9-7

DigiKey Part Number
BZT52C3V9-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C3V9-7
Description
DIODE ZENER 3.9V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C3V9-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,36258 Kč40 877,40 Kč
75 0001,31238 Kč98 428,50 Kč
Unit Price without VAT:1,36258 Kč
Unit Price with VAT:1,64872 Kč