


BZT52C3V9-13-F | |
|---|---|
DigiKey Part Number | 31-BZT52C3V9-13-FTR-ND - Tape & Reel (TR) 31-BZT52C3V9-13-FCT-ND - Cut Tape (CT) 31-BZT52C3V9-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V9-13-F |
Description | DIODE ZENER 3.9V 370MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 370 mW ±5.13% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 100 | 0,77890 Kč | 77,89 Kč |
| 500 | 0,73676 Kč | 368,38 Kč |
| 1 000 | 0,67360 Kč | 673,60 Kč |
| 2 000 | 0,66308 Kč | 1 326,16 Kč |
| 5 000 | 0,65255 Kč | 3 262,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,61045 Kč | 6 104,50 Kč |
| 20 000 | 0,48415 Kč | 9 683,00 Kč |
| 30 000 | 0,47116 Kč | 14 134,80 Kč |
| 50 000 | 0,42595 Kč | 21 297,50 Kč |
| 70 000 | 0,41574 Kč | 29 101,80 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

