


BZT52C33S-7-F | |
|---|---|
DigiKey Part Number | BZT52C33S-FDITR-ND - Tape & Reel (TR) BZT52C33S-FDICT-ND - Cut Tape (CT) BZT52C33S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C33S-7-F |
Description | DIODE ZENER 33V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C33S-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,18500 Kč | 21,85 Kč |
| 100 | 1,06110 Kč | 106,11 Kč |
| 500 | 1,04030 Kč | 520,15 Kč |
| 1 000 | 1,01949 Kč | 1 019,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99910 Kč | 2 997,30 Kč |
| 6 000 | 0,62418 Kč | 3 745,08 Kč |
| 9 000 | 0,61214 Kč | 5 509,26 Kč |
| 15 000 | 0,56707 Kč | 8 506,05 Kč |
| 21 000 | 0,54616 Kč | 11 469,36 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |


