


BZT52C30Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C30Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C30Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C30Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C30Q-7-F |
Description | DIODE ZENER 30V 370MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 370 mW ±6.67% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,83100 Kč | 18,31 Kč |
| 100 | 0,87390 Kč | 87,39 Kč |
| 500 | 0,86344 Kč | 431,72 Kč |
| 1 000 | 0,85305 Kč | 853,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81560 Kč | 2 446,80 Kč |
| 6 000 | 0,58257 Kč | 3 495,42 Kč |
| 9 000 | 0,49934 Kč | 4 494,06 Kč |
| 15 000 | 0,45773 Kč | 6 865,95 Kč |
| 21 000 | 0,43433 Kč | 9 120,93 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

