
BZT52C24TQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C24TQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C24TQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C24TQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24TQ-7-F |
Description | DIODE ZENER 24V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±5.83% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.83% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 16.8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,19100 Kč | 31,91 Kč |
| 100 | 1,97710 Kč | 197,71 Kč |
| 500 | 1,44820 Kč | 724,10 Kč |
| 1 000 | 1,27636 Kč | 1 276,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05737 Kč | 3 172,11 Kč |
| 6 000 | 0,94674 Kč | 5 680,44 Kč |
| 9 000 | 0,89030 Kč | 8 012,70 Kč |
| 15 000 | 0,82678 Kč | 12 401,70 Kč |
| 21 000 | 0,78915 Kč | 16 572,15 Kč |
| 30 000 | 0,75256 Kč | 22 576,80 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |



