
BZT52C20LP-7 | |
|---|---|
DigiKey Part Number | BZT52C20LP-7DITR-ND - Tape & Reel (TR) BZT52C20LP-7DICT-ND - Cut Tape (CT) BZT52C20LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C20LP-7 |
Description | DIODE ZENER 20V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±6% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 100 | 1,76380 Kč | 176,38 Kč |
| 500 | 1,65884 Kč | 829,42 Kč |
| 1 000 | 1,55385 Kč | 1 553,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25988 Kč | 3 779,64 Kč |
| 6 000 | 1,23325 Kč | 7 399,50 Kč |
| 9 000 | 1,11665 Kč | 10 049,85 Kč |
| 15 000 | 1,10240 Kč | 16 536,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


