BZT52C20-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 2,10896 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 32 219
Unit Price: 3,58000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,72803 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,90000 Kč
Datasheet

Similar


onsemi
In Stock: 138 676
Unit Price: 4,88000 Kč
Datasheet

Similar


onsemi
In Stock: 2 965
Unit Price: 8,45000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,90000 Kč
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C20-13

DigiKey Part Number
BZT52C20-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C20-13
Description
DIODE ZENER 20V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C20-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,52232 Kč15 223,20 Kč
20 0001,40950 Kč28 190,00 Kč
30 0001,35168 Kč40 550,40 Kč
50 0001,30188 Kč65 094,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,52232 Kč
Unit Price with VAT:1,84201 Kč