
BZT52C20-13-F | |
|---|---|
DigiKey Part Number | BZT52C20-13-FDITR-ND - Tape & Reel (TR) BZT52C20-13-FDICT-ND - Cut Tape (CT) BZT52C20-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C20-13-F |
Description | DIODE ZENER 20V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 370 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C20-13-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 370 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,64200 Kč | 164,20 Kč |
| 500 | 1,19562 Kč | 597,81 Kč |
| 1 000 | 1,05116 Kč | 1 051,16 Kč |
| 2 000 | 0,92906 Kč | 1 858,12 Kč |
| 5 000 | 0,79629 Kč | 3 981,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71404 Kč | 7 140,40 Kč |
| 20 000 | 0,64476 Kč | 12 895,20 Kč |
| 30 000 | 0,60943 Kč | 18 282,90 Kč |
| 50 000 | 0,56971 Kč | 28 485,50 Kč |
| 70 000 | 0,54618 Kč | 38 232,60 Kč |
| 100 000 | 0,52330 Kč | 52 330,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

