BZT52C18LP-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 11 717
Unit Price: 11,13000 Kč
Datasheet
Zener Diode 18 V 250 mW ±6.41% Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C18LP-7

DigiKey Part Number
BZT52C18LP-7DITR-ND - Tape & Reel (TR)
BZT52C18LP-7DICT-ND - Cut Tape (CT)
BZT52C18LP-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C18LP-7
Description
DIODE ZENER 18V 250MW 2DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 250 mW ±6.41% Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.41%
Power - Max
250 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
X1-DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,35400 Kč53,54 Kč
1003,36180 Kč336,18 Kč
5002,50002 Kč1 250,01 Kč
1 0002,22138 Kč2 221,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,86623 Kč5 598,69 Kč
6 0001,68712 Kč10 122,72 Kč
9 0001,59575 Kč14 361,75 Kč
15 0001,49307 Kč22 396,05 Kč
21 0001,43224 Kč30 077,04 Kč
30 0001,37310 Kč41 193,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč