
BZT52C15TQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C15TQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C15TQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C15TQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C15TQ-7-F |
Description | DIODE ZENER 15V 300MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,96800 Kč | 29,68 Kč |
| 100 | 1,84820 Kč | 184,82 Kč |
| 500 | 1,35352 Kč | 676,76 Kč |
| 1 000 | 1,19290 Kč | 1 192,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99019 Kč | 2 970,57 Kč |
| 6 000 | 0,92831 Kč | 5 569,86 Kč |
| 9 000 | 0,65255 Kč | 5 872,95 Kč |
| 15 000 | 0,64203 Kč | 9 630,45 Kč |
| 21 000 | 0,63150 Kč | 13 261,50 Kč |
| 30 000 | 0,61887 Kč | 18 566,10 Kč |
| 75 000 | 0,54204 Kč | 40 653,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |






