Direct
Similar
Similar

BSS138W-7 | |
|---|---|
DigiKey Part Number | BSS138WDITR-ND - Tape & Reel (TR) BSS138WDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSS138W-7 |
Description | MOSFET N-CH 50V 0.2A SOT323 |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138W-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 2,88723 Kč | 86 616,90 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |






