
BSS138TA | |
|---|---|
DigiKey Part Number | BSS138ZXTR-ND - Tape & Reel (TR) BSS138ZXCT-ND - Cut Tape (CT) BSS138ZXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138TA |
Description | MOSFET N-CH 50V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 4,56200 Kč | 45,62 Kč |
| 100 | 2,85580 Kč | 285,58 Kč |
| 500 | 2,11882 Kč | 1 059,41 Kč |
| 1 000 | 1,88032 Kč | 1 880,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52906 Kč | 4 587,18 Kč |
| 6 000 | 1,38023 Kč | 8 281,38 Kč |
| 9 000 | 1,30437 Kč | 11 739,33 Kč |
| 15 000 | 1,21905 Kč | 18 285,75 Kč |
| 21 000 | 1,16851 Kč | 24 538,71 Kč |
| 30 000 | 1,11938 Kč | 33 581,40 Kč |
| 75 000 | 1,01154 Kč | 75 865,50 Kč |
| 150 000 | 0,98422 Kč | 147 633,00 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |











