Parametric Equivalent

BSS138K-13-W | |
|---|---|
DigiKey Part Number | 31-BSS138K-13-WTR-ND - Tape & Reel (TR) 31-BSS138K-13-WCT-ND - Cut Tape (CT) 31-BSS138K-13-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138K-13-W |
Description | MOSFET N-CH 50V 310MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 310mA (Ta) 380mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.95 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 23.2 pF @ 25 V |
FET Type | Power Dissipation (Max) 380mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 220mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS138K-13 | Diodes Incorporated | 65 922 | BSS138K-13DICT-ND | 5,63000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,48300 Kč | 34,83 Kč |
| 100 | 2,16480 Kč | 216,48 Kč |
| 500 | 1,58918 Kč | 794,59 Kč |
| 1 000 | 1,40253 Kč | 1 402,53 Kč |
| 2 000 | 1,24528 Kč | 2 490,56 Kč |
| 5 000 | 1,07448 Kč | 5 372,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,96870 Kč | 9 687,00 Kč |
| 20 000 | 0,87964 Kč | 17 592,80 Kč |
| 30 000 | 0,83425 Kč | 25 027,50 Kč |
| 50 000 | 0,78322 Kč | 39 161,00 Kč |
| 70 000 | 0,75300 Kč | 52 710,00 Kč |
| 100 000 | 0,72362 Kč | 72 362,00 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |


