
BSS138DWK-13 | |
|---|---|
DigiKey Part Number | 31-BSS138DWK-13TR-ND - Tape & Reel (TR) 31-BSS138DWK-13CT-ND - Cut Tape (CT) 31-BSS138DWK-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138DWK-13 |
Description | MOSFET 2N-CH 50V 0.31A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 310mA (Ta) 330mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 310mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2.6Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 22pF @ 25V | |
Power - Max | 330mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,08930 Kč | 208,93 Kč |
| 500 | 1,53328 Kč | 766,64 Kč |
| 1 000 | 1,35248 Kč | 1 352,48 Kč |
| 2 000 | 1,19993 Kč | 2 399,86 Kč |
| 5 000 | 1,03440 Kč | 5 172,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,93183 Kč | 9 318,30 Kč |
| 20 000 | 0,84548 Kč | 16 909,60 Kč |
| 30 000 | 0,80147 Kč | 24 044,10 Kč |
| 50 000 | 0,75199 Kč | 37 599,50 Kč |
| 70 000 | 0,72268 Kč | 50 587,60 Kč |
| 100 000 | 0,69419 Kč | 69 419,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



