
BSS138-13-F | |
|---|---|
DigiKey Part Number | 31-BSS138-13-FTR-ND - Tape & Reel (TR) 31-BSS138-13-FCT-ND - Cut Tape (CT) 31-BSS138-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138-13-F |
Description | MOSFET N-CH 50V 200MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 100 | 1,68610 Kč | 168,61 Kč |
| 500 | 1,22922 Kč | 614,61 Kč |
| 1 000 | 1,08098 Kč | 1 080,98 Kč |
| 2 000 | 0,95594 Kč | 1 911,88 Kč |
| 5 000 | 0,82001 Kč | 4 100,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,73579 Kč | 7 357,90 Kč |
| 20 000 | 0,66485 Kč | 13 297,00 Kč |
| 30 000 | 0,62868 Kč | 18 860,40 Kč |
| 50 000 | 0,58801 Kč | 29 400,50 Kč |
| 70 000 | 0,56392 Kč | 39 474,40 Kč |
| 100 000 | 0,54049 Kč | 54 049,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |







