
BSP75GQ-13 | |
|---|---|
DigiKey Part Number | 31-BSP75GQ-13TR-ND - Tape & Reel (TR) 31-BSP75GQ-13CT-ND - Cut Tape (CT) 31-BSP75GQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP75GQ-13 |
Description | LOW SIDE INTELLIFET SOT223 T&R 4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.4A SOT-223-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 60V | |
Current - Output (Max) | 1.4A | |
Rds On (Typ) | 385mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 8,90320 Kč | 222,58 Kč |
| 100 | 7,78190 Kč | 778,19 Kč |
| 250 | 7,24600 Kč | 1 811,50 Kč |
| 500 | 6,92346 Kč | 3 461,73 Kč |
| 1 000 | 6,65784 Kč | 6 657,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,44712 Kč | 25 788,48 Kč |
| 8 000 | 6,29460 Kč | 50 356,80 Kč |
| 12 000 | 6,21823 Kč | 74 618,76 Kč |
| 20 000 | 6,13359 Kč | 122 671,80 Kč |
| 28 000 | 6,08416 Kč | 170 356,48 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

