RF Transistor NPN 11V 50mA 3.2GHz 310mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFS17NQTA

DigiKey Part Number
31-BFS17NQTATR-ND - Tape & Reel (TR)
31-BFS17NQTACT-ND - Cut Tape (CT)
31-BFS17NQTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFS17NQTA
Description
RF TRANS NPN 11V 3.2GHZ SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 11V 50mA 3.2GHz 310mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
11V
Frequency - Transition
3.2GHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
310mW
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Factory Stock: 36 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,26500 Kč72,65 Kč
256,48400 Kč162,10 Kč
1005,63380 Kč563,38 Kč
2505,22684 Kč1 306,71 Kč
5004,98198 Kč2 490,99 Kč
1 0004,81904 Kč4 819,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,53123 Kč13 593,69 Kč
6 0004,40930 Kč26 455,80 Kč
9 0004,34822 Kč39 133,98 Kč
15 0004,28057 Kč64 208,55 Kč
21 0004,24104 Kč89 061,84 Kč
30 0004,20299 Kč126 089,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč