
BCP5510TA | |
|---|---|
DigiKey Part Number | 31-BCP5510TATR-ND - Tape & Reel (TR) 31-BCP5510TACT-ND - Cut Tape (CT) 31-BCP5510TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5510TA |
Description | TRANS NPN 60V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP5510TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 3,75650 Kč | 375,65 Kč |
| 500 | 2,80492 Kč | 1 402,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,49729 Kč | 2 497,29 Kč |
| 2 000 | 2,23797 Kč | 4 475,94 Kč |
| 3 000 | 2,10568 Kč | 6 317,04 Kč |
| 5 000 | 1,95689 Kč | 9 784,45 Kč |
| 7 000 | 1,86873 Kč | 13 081,11 Kč |
| 10 000 | 1,78298 Kč | 17 829,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

