
BCP5510TA | |
|---|---|
DigiKey Part Number | 31-BCP5510TATR-ND - Tape & Reel (TR) 31-BCP5510TACT-ND - Cut Tape (CT) 31-BCP5510TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5510TA |
Description | TRANS NPN 60V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP5510TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,62000 Kč | 56,20 Kč |
| 100 | 3,55320 Kč | 355,32 Kč |
| 500 | 2,65272 Kč | 1 326,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,36160 Kč | 2 361,60 Kč |
| 2 000 | 2,11647 Kč | 4 232,94 Kč |
| 3 000 | 1,99140 Kč | 5 974,20 Kč |
| 5 000 | 1,85072 Kč | 9 253,60 Kč |
| 7 000 | 1,76733 Kč | 12 371,31 Kč |
| 10 000 | 1,68623 Kč | 16 862,30 Kč |
| 25 000 | 1,50820 Kč | 37 705,00 Kč |
| 50 000 | 1,39817 Kč | 69 908,50 Kč |
| 100 000 | 1,31563 Kč | 131 563,00 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

