
BCP53QTA | |
|---|---|
DigiKey Part Number | 31-BCP53QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP53QTA |
Description | TRANS PNP 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,72050 Kč | 2 720,50 Kč |
| 2 000 | 2,44391 Kč | 4 887,82 Kč |
| 3 000 | 2,30280 Kč | 6 908,40 Kč |
| 5 000 | 2,14411 Kč | 10 720,55 Kč |
| 7 000 | 2,05012 Kč | 14 350,84 Kč |
| 10 000 | 1,95868 Kč | 19 586,80 Kč |
| 25 000 | 1,75796 Kč | 43 949,00 Kč |
| 50 000 | 1,63394 Kč | 81 697,00 Kč |
| 100 000 | 1,57612 Kč | 157 612,00 Kč |
| Unit Price without VAT: | 2,72050 Kč |
|---|---|
| Unit Price with VAT: | 3,29181 Kč |


