
BC857BFA-7B | |
|---|---|
DigiKey Part Number | BC857BFA-7BDITR-ND - Tape & Reel (TR) BC857BFA-7BDICT-ND - Cut Tape (CT) BC857BFA-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BFA-7B |
Description | TRANS PNP 45V 0.1A X2-DFN0806-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 340MHz 435 mW Surface Mount X2-DFN0806-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 435 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 340MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case 3-XFDFN |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package X2-DFN0806-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 100 | 4,57360 Kč | 457,36 Kč |
| 500 | 3,43908 Kč | 1 719,54 Kč |
| 1 000 | 3,07243 Kč | 3 072,43 Kč |
| 2 000 | 2,76356 Kč | 5 527,12 Kč |
| 5 000 | 2,42871 Kč | 12 143,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,22163 Kč | 22 216,30 Kč |
| 20 000 | 2,04745 Kč | 40 949,00 Kč |
| 30 000 | 1,95871 Kč | 58 761,30 Kč |
| 50 000 | 1,85901 Kč | 92 950,50 Kč |
| 70 000 | 1,80000 Kč | 126 000,00 Kč |
| 100 000 | 1,74263 Kč | 174 263,00 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |



