
BC848CW-7-F | |
|---|---|
DigiKey Part Number | 31-BC848CW-7-FTR-ND - Tape & Reel (TR) 31-BC848CW-7-FCT-ND - Cut Tape (CT) 31-BC848CW-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848CW-7-F |
Description | TRANS NPN 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC849CW,115 | Nexperia USA Inc. | 9 819 | 1727-4857-1-ND | 3,15000 Kč | Direct |
| BC848AW RFG | Taiwan Semiconductor Corporation | 17 020 | 1801-BC848AWRFGCT-ND | 3,99000 Kč | Similar |
| BC848BE6327HTSA1 | Infineon Technologies | 1 043 189 | BC848BE6327HTSA1TR-ND | 1,25988 Kč | Similar |
| BC848BE6433HTMA1 | Infineon Technologies | 50 000 | BC848BE6433HTMA1TR-ND | 1,25988 Kč | Similar |
| BC848BW RFG | Taiwan Semiconductor Corporation | 15 000 | 1801-BC848BWRFGCT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 100 | 1,68400 Kč | 168,40 Kč |
| 500 | 1,22880 Kč | 614,40 Kč |
| 1 000 | 1,08077 Kč | 1 080,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89186 Kč | 2 675,58 Kč |
| 6 000 | 0,79645 Kč | 4 778,70 Kč |
| 9 000 | 0,74776 Kč | 6 729,84 Kč |
| 15 000 | 0,69299 Kč | 10 394,85 Kč |
| 21 000 | 0,66052 Kč | 13 870,92 Kč |
| 30 000 | 0,62894 Kč | 18 868,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


