
BC847BVNQ-7 | |
|---|---|
DigiKey Part Number | 31-BC847BVNQ-7TR-ND - Tape & Reel (TR) 31-BC847BVNQ-7CT-ND - Cut Tape (CT) 31-BC847BVNQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BVNQ-7 |
Description | TRANS NPN/PNP 45V 100MA SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 45V 100mA 300MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP Complementary | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 150mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 100 | 5,96760 Kč | 596,76 Kč |
| 500 | 4,52758 Kč | 2 263,79 Kč |
| 1 000 | 4,06311 Kč | 4 063,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,47237 Kč | 10 417,11 Kč |
| 6 000 | 3,17465 Kč | 19 047,90 Kč |
| 9 000 | 3,02294 Kč | 27 206,46 Kč |
| 15 000 | 2,85244 Kč | 42 786,60 Kč |
| 21 000 | 2,75148 Kč | 57 781,08 Kč |
| 30 000 | 2,65335 Kč | 79 600,50 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


