
BC846BWQ-7-F | |
|---|---|
DigiKey Part Number | 31-BC846BWQ-7-FTR-ND - Tape & Reel (TR) 31-BC846BWQ-7-FDKR-ND - Digi-Reel® 31-BC846BWQ-7-FCT-ND |
Manufacturer | |
Manufacturer Product Number | BC846BWQ-7-F |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81290 Kč | 2 438,70 Kč |
| 6 000 | 0,72485 Kč | 4 349,10 Kč |
| 9 000 | 0,67989 Kč | 6 119,01 Kč |
| 15 000 | 0,62931 Kč | 9 439,65 Kč |
| 21 000 | 0,59934 Kč | 12 586,14 Kč |
| 30 000 | 0,57019 Kč | 17 105,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 100 | 1,54340 Kč | 154,34 Kč |
| 500 | 1,12340 Kč | 561,70 Kč |
| 1 000 | 0,98712 Kč | 987,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 100 | 1,54340 Kč | 154,34 Kč |
| 500 | 1,12340 Kč | 561,70 Kč |
| 1 000 | 0,98712 Kč | 987,12 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


