BC846BFSW-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,70635 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846BFSW-7

DigiKey Part Number
31-BC846BFSW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC846BFSW-7
Description
TRANS NPN 65V 0.1A UDFN14123/SWP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 450 mW Surface Mount, Wettable Flank U-DFN1412-3/SWP (Type A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
450 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-UDFN
Supplier Device Package
U-DFN1412-3/SWP (Type A)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,61811 Kč3 090,55 Kč
10 0000,59736 Kč5 973,60 Kč
15 0000,58694 Kč8 804,10 Kč
25 0000,57542 Kč14 385,50 Kč
35 0000,56868 Kč19 903,80 Kč
50 0000,56220 Kč28 110,00 Kč
125 0000,54825 Kč68 531,25 Kč
250 0000,53984 Kč134 960,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,61811 Kč
Unit Price with VAT:0,74791 Kč