New at DigiKey
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-25-7-F-W

DigiKey Part Number
31-BC817-25-7-F-WTR-ND - Tape & Reel (TR)
31-BC817-25-7-F-WCT-ND - Cut Tape (CT)
31-BC817-25-7-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-25-7-F-W
Description
TRANS NPN 45V 0.5A SOT-23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
310 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,06600 Kč30,66 Kč
1001,89820 Kč189,82 Kč
5001,38922 Kč694,61 Kč
1 0001,22397 Kč1 223,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01315 Kč3 039,45 Kč
6 0000,90669 Kč5 440,14 Kč
9 0000,85236 Kč7 671,24 Kč
15 0000,79123 Kč11 868,45 Kč
21 0000,75501 Kč15 855,21 Kč
30 0000,71978 Kč21 593,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč