
BC817-16W-7 | |
|---|---|
DigiKey Part Number | BC817-16WDITR-ND - Tape & Reel (TR) BC817-16WDICT-ND - Cut Tape (CT) BC817-16WDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-16W-7 |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-16W,135 | Nexperia USA Inc. | 13 970 | 1727-BC817-16W,135CT-ND | 3,13000 Kč | Direct |
| BC817W,135 | Nexperia USA Inc. | 6 372 | 1727-BC817W,135CT-ND | 3,75000 Kč | Direct |
| 2PD1820AR,115 | Nexperia USA Inc. | 32 750 | 1727-2PD1820AR,115CT-ND | 1,01226 Kč | Similar |
| 2PD1820AS,115 | Nexperia USA Inc. | 7 727 | 1727-6487-1-ND | 5,21000 Kč | Similar |
| BC817-16W,115 | Nexperia USA Inc. | 445 | 1727-BC817-16W,115CT-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,17000 Kč | 31,70 Kč |
| 100 | 1,96880 Kč | 196,88 Kč |
| 500 | 1,44194 Kč | 720,97 Kč |
| 1 000 | 1,27114 Kč | 1 271,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05348 Kč | 3 160,44 Kč |
| 6 000 | 0,94347 Kč | 5 660,82 Kč |
| 9 000 | 0,88736 Kč | 7 986,24 Kč |
| 15 000 | 0,82422 Kč | 12 363,30 Kč |
| 21 000 | 0,78681 Kč | 16 523,01 Kč |
| 30 000 | 0,75043 Kč | 22 512,90 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

